Part Details for MS3188A10A by Glenair Inc
Overview of MS3188A10A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for MS3188A10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6305
|
Newark | Connector |Glenair MS3188A10A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.2900 / $671.3600 | Buy Now |
DISTI #
3937-MS3188A10A-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$706.8460 / $1,177.0500 | Buy Now |
DISTI #
MS3188A10A
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Environmental Backshell Aluminum Olive Drab Cadmium Over Nickel - Bulk (Alt: MS3188A10A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3188A10A
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV BKSHLL SH SZ18 CAD OVR NCKL | 0 |
|
$275.3000 / $398.2300 | Order Now |
DISTI #
77985595
|
Verical | EMI/RFI Environmental Backshell 90° 14 Shell Size Olive Drab Cadmium Over Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$119.8462 / $264.6795 | Buy Now |
DISTI #
71048844
|
Verical | EMI/RFI Environmental Backshell 90° 14 Shell Size Olive Drab Cadmium Over Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$264.6795 / $637.5641 | Buy Now |
DISTI #
GLEMS3188A10A
|
Interstate Connecting Components | EMI ENVIRON ADAPTER | 0 |
|
$177.5028 / $826.2832 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$706.8450 / $1,177.0400 | Buy Now |
Part Details for MS3188A10A
MS3188A10A CAD Models
MS3188A10A Part Data Attributes
|
MS3188A10A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3188A10A
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Additional Feature | EMI/RFI SHIELDED | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |