Part Details for MS3188A31N by Glenair Inc
Overview of MS3188A31N by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3188A31N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3188A31N
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Environmental Backshell Aluminum Electroless Nickel - Bulk (Alt: MS3188A31N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$418.4284 / $1,888.3200 | Buy Now |
DISTI #
631-MS3188A31N
|
Mouser Electronics | Circular MIL Spec Backshells | 0 |
|
$1,406.9700 / $1,678.7300 | Order Now |
DISTI #
78000744
|
Verical | EMI/RFI Environmental Backshell 90° 40 Shell Size Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$303.4103 / $1,613.9487 | Buy Now |
DISTI #
GLEMS3188A31N
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MS3188A31N
MS3188A31N CAD Models
MS3188A31N Part Data Attributes
|
MS3188A31N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3188A31N
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Additional Feature | EMI/RFI SHIELDED | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 40 |