Part Details for MS3188B59C by Glenair Inc
Overview of MS3188B59C by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3188B59C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6603
|
Newark | Connector |Glenair MS3188B59C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.1100 / $739.5700 | Buy Now |
DISTI #
3937-MS3188B59C-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$1,124.0700 | Buy Now |
DISTI #
MS3188B59C
|
Avnet Americas | Connector Accessories Right Angle Environmental Backshell Aluminum Olive Drab Cadmium - Bulk (Alt: MS3188B59C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$182.0792 / $821.7450 | Buy Now |
DISTI #
631-MS3188B59C
|
Mouser Electronics | Circular MIL Spec Backshells ENVIRONMENTL BKSHLL SHLL SIZE 24 CADMIUM | 0 |
|
$286.2200 / $594.3300 | Order Now |
DISTI #
77978710
|
Verical | Environmental Backshell 90° 24 Shell Size Olive Drab Cadmium Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$284.2875 | Buy Now |
DISTI #
71048992
|
Verical | Environmental Backshell 90° 24 Shell Size Olive Drab Cadmium Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$291.5769 / $702.3462 | Buy Now |
DISTI #
MS3188B59C
|
Avnet Americas | Connector Accessories Right Angle Environmental Backshell Aluminum Olive Drab Cadmium - Bulk (Alt: MS3188B59C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$182.0792 / $821.7450 | Buy Now |
DISTI #
GLEMS3188B59C
|
Interstate Connecting Components | ENVIRONMENTAL ADAPTER | 0 |
|
$195.5484 / $910.2406 | Buy Now |
DISTI #
MS3188B59C
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$133.3500 / $608.0200 | Buy Now RFQ |
Part Details for MS3188B59C
MS3188B59C CAD Models
MS3188B59C Part Data Attributes:
|
MS3188B59C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3188B59C
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |