There are no models available for this part yet.
Overview of MS3188C29C by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3188C29C by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AH6718
|
Newark | Connector |Glenair MS3188C29C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$297.5600 / $1,139.6300 | Buy Now | |
DISTI #
3937-MS3188C29C-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$1,199.8620 / $1,998.0300 | Buy Now | |
DISTI #
MS3188C29C
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Non-Environmental Backshell Aluminum Olive Drab Cadmium - Bulk (Alt: MS3188C29C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-MS3188C29C
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI NONENV BKSHL SHLL SIZE 40 CADMIUM | 0 |
|
$676.0100 | Order Now | |
DISTI #
GLEMS3188C29C
|
Interstate Connecting Components | EMI NON-ENV ADAPTER | 0 |
|
$301.3200 / $1,402.6210 | Buy Now | |
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$1,199.8600 / $1,998.0300 | Buy Now |
CAD Models for MS3188C29C by Glenair Inc
Part Data Attributes for MS3188C29C by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
EMI/RFI SHIELDED
|
Associated Backshell Mil-Specs
|
MIL-DTL-26482, MIL-DTL-83723
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
40
|