Part Details for MS3188C46A by Glenair Inc
Overview of MS3188C46A by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3188C46A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6739
|
Newark | Connector |Glenair MS3188C46A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.4500 / $733.2400 | Buy Now |
DISTI #
3937-MS3188C46A-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,114.5100 | Buy Now |
DISTI #
MS3188C46A
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Non-Environmental Backshell Aluminum Olive Drab Cadmium Over Nickel - Bulk (Alt: MS3188C46A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$180.5248 / $814.7100 | Buy Now |
DISTI #
631-MS3188C46A
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI NONENV BKSHL SH SZ24 CAD OVR NCKL | 0 |
|
$300.6900 / $434.9500 | Order Now |
DISTI #
77982854
|
Verical | EMI/RFI Non-Environmental Backshell 90° 24 Shell Size Olive Drab Cadmium Over Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$281.8625 | Buy Now |
DISTI #
71048489
|
Verical | EMI/RFI Non-Environmental Backshell 90° 24 Shell Size Olive Drab Cadmium Over Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$289.0897 / $696.3333 | Buy Now |
DISTI #
MS3188C46A
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Non-Environmental Backshell Aluminum Olive Drab Cadmium Over Nickel - Bulk (Alt: MS3188C46A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$180.5248 / $814.7100 | Buy Now |
DISTI #
GLEMS3188C46A
|
Interstate Connecting Components | EMI NON-ENV ADAPTER | 0 |
|
$193.8668 / $902.4480 | Buy Now |
DISTI #
MS3188C46A
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$132.2100 / $602.8200 | Buy Now RFQ |
Part Details for MS3188C46A
MS3188C46A CAD Models
MS3188C46A Part Data Attributes:
|
MS3188C46A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3188C46A
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 1 Week | |
Additional Feature | EMI/RFI SHIELDED | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |