Part Details for MS3188C60A by Glenair Inc
Overview of MS3188C60A by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3188C60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6762
|
Newark | Connector |Glenair MS3188C60A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.2900 / $770.9500 | Buy Now |
DISTI #
3937-MS3188C60A-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
95 In Stock |
|
$1,171.7600 | Buy Now |
DISTI #
MS3188C60A
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Non-Environmental Backshell Aluminum Olive Drab Cadmium Over Nickel - Bulk (Alt: MS3188C60A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$189.8110 / $856.6050 | Buy Now |
DISTI #
631-MS3188C60A
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI NONENV BKSHL SH SZ28 CAD OVR NCKL | 0 |
|
$316.1400 / $457.3100 | Order Now |
DISTI #
MS3188C60A
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Non-Environmental Backshell Aluminum Olive Drab Cadmium Over Nickel - Bulk (Alt: MS3188C60A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$189.8110 / $856.6050 | Buy Now |
DISTI #
GLEMS3188C60A
|
Interstate Connecting Components | EMI NON-ENV ADAPTER | 0 |
|
$203.8329 / $948.8548 | Buy Now |
Part Details for MS3188C60A
MS3188C60A CAD Models
MS3188C60A Part Data Attributes:
|
MS3188C60A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3188C60A
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 1 Week | |
Additional Feature | EMI/RFI SHIELDED | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 28 |