Part Details for MS3189A15N by Glenair Inc
Overview of MS3189A15N by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3189A15N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6827
|
Newark | Connector |Glenair MS3189A15N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$242.3800 / $928.3300 | Buy Now |
DISTI #
3937-MS3189A15N-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$977.4000 / $1,627.5700 | Buy Now |
DISTI #
MS3189A15N
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Aluminum Electroless Nickel - Bulk (Alt: MS3189A15N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3189A15N
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV BKSHLL SHLL SIZE 20 NICKEL | 0 |
|
$550.6700 | Order Now |
DISTI #
77984790
|
Verical | EMI/RFI Environmental Backshell 45° 20 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$165.7308 / $529.4231 | Buy Now |
DISTI #
71049796
|
Verical | EMI/RFI Environmental Backshell 45° 20 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$529.4231 / $881.6026 | Buy Now |
DISTI #
GLEMS3189A15N
|
Interstate Connecting Components | EMI ENVIRON ADAPTER | 0 |
|
$245.4471 / $1,142.5570 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$977.3990 / $1,627.5700 | Buy Now |
Part Details for MS3189A15N
MS3189A15N CAD Models
MS3189A15N Part Data Attributes
|
MS3189A15N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3189A15N
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Additional Feature | EMI/RFI SHIELDED | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |