Part Details for MS3189A16C by Glenair Inc
Overview of MS3189A16C by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3189A16C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6829
|
Newark | Connector |Glenair MS3189A16C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.3400 / $744.2700 | Buy Now |
DISTI #
3937-MS3189A16C-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
84 In Stock |
|
$1,131.2100 | Buy Now |
DISTI #
MS3189A16C
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Aluminum Olive Cadmium Drab - Bulk (Alt: MS3189A16C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3189A16C
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV BKSHLL SHLL SIZE 20 CADMIUM | 0 |
|
$305.2000 / $441.4800 | Order Now |
DISTI #
77976092
|
Verical | EMI/RFI Environmental Backshell 45° 20 Shell Size Olive Drab Cadmium RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$132.8718 / $293.4231 | Buy Now |
DISTI #
71051115
|
Verical | EMI/RFI Environmental Backshell 45° 20 Shell Size Olive Drab Cadmium RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$293.4231 / $706.8077 | Buy Now |
DISTI #
GLEMS3189A16C
|
Interstate Connecting Components | EMI ENVIRON ADAPTER | 0 |
|
$196.7924 / $916.0228 | Buy Now |
Part Details for MS3189A16C
MS3189A16C CAD Models
MS3189A16C Part Data Attributes
|
MS3189A16C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3189A16C
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Additional Feature | EMI/RFI SHIELDED | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |