Part Details for MS3189A18C by Glenair Inc
Overview of MS3189A18C by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3189A18C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6835
|
Newark | Connector |Glenair MS3189A18C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.8800 / $773.2200 | Buy Now |
DISTI #
3937-MS3189A18C-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$814.0770 / $1,355.6200 | Buy Now |
DISTI #
MS3189A18C
|
Avnet Americas | ADAPTER - Bulk (Alt: MS3189A18C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3189A18C
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV BKSHLL SHLL SIZE 22 CADMIUM | 0 |
|
$299.2400 / $621.3900 | Order Now |
DISTI #
20048482
|
Verical | EMI/RFI Environmental Backshell 45° 22 Shell Size Olive Drab Cadmium RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$138.0513 / $304.8333 | Buy Now |
DISTI #
16747067
|
Verical | EMI/RFI Environmental Backshell 45° 22 Shell Size Olive Drab Cadmium RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$304.8333 / $734.2949 | Buy Now |
DISTI #
GLEMS3189A18C
|
Interstate Connecting Components | EMI ENVIRON ADAPTER | 0 |
|
$204.4344 / $951.6462 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$814.0760 / $1,355.6100 | Buy Now |