Part Details for MS3189A51C by Glenair Inc
Overview of MS3189A51C by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3189A51C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6899
|
Newark | Connector |Glenair MS3189A51C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$322.3600 / $1,234.6200 | Buy Now |
DISTI #
3937-MS3189A51C-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$1,299.8620 / $2,164.5700 | Buy Now |
DISTI #
MS3189A51C
|
Avnet Americas | ADAPTER - Bulk (Alt: MS3189A51C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3189A51C
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV BKSHLL SHLL SIZE 16 CADMIUM | 0 |
|
$732.3500 | Order Now |
DISTI #
71169567
|
Verical | EMI/RFI Environmental Backshell 45° 16 Shell Size Olive Drab Cadmium RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$220.4103 / $486.7436 | Buy Now |
DISTI #
77965753
|
Verical | EMI/RFI Environmental Backshell 45° 16 Shell Size Olive Drab Cadmium RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$486.7436 / $1,172.4744 | Buy Now |
DISTI #
GLEMS3189A51C
|
Interstate Connecting Components | EMI ENVIRON ADAPTER | 0 |
|
$326.4335 / $1,519.5269 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$1,299.8600 / $2,164.5700 | Buy Now |