Part Details for MS3189A52C by Glenair Inc
Overview of MS3189A52C by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3189A52C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6901
|
Newark | Connector |Glenair MS3189A52C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$240.9700 / $922.8800 | Buy Now |
DISTI #
3937-MS3189A52C-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$971.6620 / $1,618.0200 | Buy Now |
DISTI #
MS3189A52C
|
Avnet Americas | Connector Accessories EMI/RFI Environmental Backshell Aluminum Olive Cadmium Drab - Bulk (Alt: MS3189A52C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3189A52C
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI ENV BKSHLL SHLL SIZE 18 CADMIUM | 0 |
|
$547.4400 | Order Now |
DISTI #
GLEMS3189A52C
|
Interstate Connecting Components | EMI ENVIRON ADAPTER | 0 |
|
$244.0116 / $1,135.8444 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$971.6610 / $1,618.0100 | Buy Now |
Part Details for MS3189A52C
MS3189A52C CAD Models
MS3189A52C Part Data Attributes
|
MS3189A52C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3189A52C
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Additional Feature | EMI/RFI SHIELDED | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 18 |