Part Details for MS3189B50C by Glenair Inc
Overview of MS3189B50C by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3189B50C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH7051
|
Newark | Connector |Glenair MS3189B50C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$244.9900 / $938.2800 | Buy Now |
DISTI #
3937-MS3189B50C-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$987.8770 / $1,645.0200 | Buy Now |
DISTI #
MS3189B50C
|
Avnet Americas | Connector Accessories Environmental Backshell Aluminum Only Olive Drab Cadmium - Bulk (Alt: MS3189B50C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,232.5984 | Buy Now |
DISTI #
631-MS3189B50C
|
Mouser Electronics | Circular MIL Spec Backshells ENVIRONMENTAL BKSHLL SHLL SIZE 14 CADMIUM | 0 |
|
$893.1300 | Order Now |
DISTI #
71170760
|
Verical | Environmental Backshell 180° 14 Shell Size Olive Drab Cadmium Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$167.5000 / $369.9103 | Buy Now |
DISTI #
77965582
|
Verical | Environmental Backshell 180° 14 Shell Size Olive Drab Cadmium Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$369.9103 / $891.0513 | Buy Now |
DISTI #
GLEMS3189B50C
|
Interstate Connecting Components | ENVIRONMENTAL ADAPTER | 0 |
|
$248.0856 / $1,154.8025 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$987.8760 / $1,645.0100 | Buy Now |
Part Details for MS3189B50C
MS3189B50C CAD Models
MS3189B50C Part Data Attributes
|
MS3189B50C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3189B50C
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |