Part Details for MS3189B55A by Glenair Inc
Overview of MS3189B55A by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3189B55A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH7058
|
Newark | Connector |Glenair MS3189B55A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$274.5800 / $1,051.6400 | Buy Now |
DISTI #
3937-MS3189B55A-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$1,107.2150 / $1,843.7700 | Buy Now |
DISTI #
MS3189B55A
|
Avnet Americas | Connector Accessories Environmental Backshell Aluminum Only Olive Drab Cadmium Over Nickel - Bulk (Alt: MS3189B55A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3189B55A
|
Mouser Electronics | Circular MIL Spec Backshells ENVIRONMENTAL BKSHLL SH SZ20 CAD OVR NCKL | 0 |
|
$623.8100 | Order Now |
DISTI #
GLEMS3189B55A
|
Interstate Connecting Components | ENVIRONMENTAL ADAPTER | 0 |
|
$278.0522 / $1,294.3219 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$1,107.2100 / $1,843.7700 | Buy Now |
Part Details for MS3189B55A
MS3189B55A CAD Models
MS3189B55A Part Data Attributes
|
MS3189B55A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3189B55A
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |