Part Details for MS3416-10GG by Glenair Inc
Overview of MS3416-10GG by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m | |
FO-10GGBLCX20-001 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-001 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 1m | |
FO-10GGBLCSC0-001 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-001 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 1m |
Price & Stock for MS3416-10GG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH7216
|
Newark | Connector |Glenair MS3416-10GG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3700 / $112.4700 | Buy Now |
DISTI #
3937-MS3416-10GG-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$118.4150 / $197.1800 | Buy Now |
DISTI #
MS3416-10GG
|
Avnet Americas | ADAPTER - Bulk (Alt: MS3416-10GG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3416-10GG
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories MS3416 "E" NUT NONSELF LOCKING | 0 |
|
$24.3600 / $66.7100 | Order Now |
DISTI #
GLEMS3416-10GG
|
Interstate Connecting Components | ACCESSORIES - E NUT | 0 |
|
$29.7341 / $138.4228 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$118.4150 / $197.1840 | Buy Now |