Part Details for MS3416-10GN by Glenair Inc
Overview of MS3416-10GN by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAJ306010GNP#HA1 | Renesas Electronics Corporation | General Purpose Motor Control IC | |
RAJ306010GNP#AAN | Renesas Electronics Corporation | General Purpose Motor Control IC |
Price & Stock for MS3416-10GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ8549
|
Newark | Connector |Glenair MS3416-10GN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.6800 / $59.5400 | Buy Now |
DISTI #
3937-MS3416-10GN-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$118.4150 / $197.1800 | Buy Now |
DISTI #
654-MS3416-10GN
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories GROMMET NUT RoHS: Compliant | 5 |
|
$24.3600 / $111.0900 | Buy Now |
DISTI #
GLEMS3416-10GN
|
Heilind Electronics | ACCESSORIES - E NUT | Americas - 1 in Stock |
|
$29.7341 / $138.4228 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
14 Partner Stock |
|
$33.7800 / $114.7400 | Buy Now |
DISTI #
MS3416-10GN
|
TTI | Circular MIL Spec Tools, Hardware & Accessories GROMMET NUT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$35.1400 / $109.9800 | Buy Now |
DISTI #
MS341610GN-GLE
|
TME | MS3416-10GN Min Qty: 1 | 14 |
|
$40.6033 / $47.0078 | Buy Now |
DISTI #
GLEMS3416-10GN
|
Interstate Connecting Components | ACCESSORIES - E NUT | 3 |
|
$29.7341 / $138.4228 | Buy Now |
DISTI #
MS3416-10GN
|
Avnet Abacus | ADAPTER (Alt: MS3416-10GN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S304000067716
|
Chip1Stop | Shrink Boot Adapters 180° 10 Shell Size Electroless Nickel RoHS: Not Compliant | 14 |
|
$43.4000 / $45.5000 | Buy Now |