Part Details for MS3417-18A by Glenair Inc
Overview of MS3417-18A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2268A-F | Analog Devices | LTM4630A Demo Board - Dual 18A | |
DC2152A | Analog Devices | LTM4630A Demo Board - Dual 18A | |
LTM4630IY-1A | Analog Devices | 2x 18A or 1x 36A µModule Reg |
Price & Stock for MS3417-18A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ8552
|
Newark | Connector Accessory, Strain Relief, Aluminum |Glenair MS3417-18A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.9700 / $62.1800 | Buy Now |
DISTI #
3937-MS3417-18A-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$131.1230 / $234.3200 | Buy Now |
DISTI #
654-MS3417-18A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF RoHS: Compliant | 0 |
|
$28.6000 / $73.8700 | Order Now |
DISTI #
GLEMS3417-18A
|
Heilind Electronics | STRAIN RELIEF/CLAMPS | Americas - 3 in Stock |
|
$66.1904 / $67.7479 | Buy Now |
|
Quest Components | CYLINDRICAL CONNECTOR ACCESSORY, STRAIN RELIEF | 1 |
|
$53.8294 | Buy Now |
DISTI #
MS3417-18A
|
TTI | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$45.2000 / $126.9200 | Buy Now |
DISTI #
GLEMS3417-18A
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 9 |
|
$66.1904 / $67.7479 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$131.1230 / $234.3230 | Buy Now |