Part Details for MS3417-20A by Glenair Inc
Overview of MS3417-20A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3417-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH7342
|
Newark | Connector |Glenair MS3417-20A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.4100 / $135.9500 | Buy Now |
DISTI #
3937-MS3417-20A-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$197.0900 | Buy Now |
DISTI #
MS3417-20A
|
Avnet Americas | Connector Accessories Non Self Locking Strain Reliefs Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: MS3417-20A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$32.1332 / $151.0500 | Buy Now |
DISTI #
654-MS3417-20A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF RoHS: Compliant | 9 |
|
$116.6500 / $127.9300 | Buy Now |
DISTI #
71169093
|
Verical | Strain Relief Backshell 180° 20 Shell Size Electroless Nickel Aluminum Non Self Lock RoHS: Not Compliant Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$29.9750 | Buy Now |
DISTI #
77965863
|
Verical | Strain Relief Backshell 180° 20 Shell Size Electroless Nickel Aluminum Non Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$30.7436 / $129.1026 | Buy Now |
DISTI #
GLEMS3417-20A
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$69.9393 / $127.9483 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 1 |
|
$86.6800 / $154.9200 | Buy Now |