Part Details for MS3417-20C by Glenair Inc
Overview of MS3417-20C by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3417-20C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH7343
|
Newark | Connector |Glenair MS3417-20C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3900 / $119.8700 | Buy Now |
DISTI #
3937-MS3417-20C-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$117.5850 / $210.1500 | Buy Now |
DISTI #
MS3417-20C
|
Avnet Americas | Connector Accessories Non Self Locking Strain Reliefs Aluminum Olive Drab Cadmium - Bulk (Alt: MS3417-20C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$102.7781 | Buy Now |
DISTI #
631-MS3417-20C
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters MS3417 STRAIN RELIEF NONSELF LOCKING | 0 |
|
$25.6500 / $118.4000 | Order Now |
DISTI #
GLEMS3417-20C
|
Heilind Electronics | STRAIN RELIEF/CLAMPS | Americas - 1 in Stock |
|
$64.0056 / $112.9172 | Buy Now |
DISTI #
GLEMS3417-20C
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 1 |
|
$64.0056 / $112.9172 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$117.5840 / $210.1540 | Buy Now |