Part Details for MS3419-18N by Glenair Inc
Overview of MS3419-18N by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3419-18N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH7446
|
Newark | Connector |Glenair MS3419-18N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.5700 / $216.6300 | Buy Now |
DISTI #
3937-MS3419-18N-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$212.4920 / $379.7800 | Buy Now |
DISTI #
MS3419-18N
|
Avnet Americas | Connector Accessories Crimp Ring Backshell Electroless Nickel Finish Shell Size 18 - Bulk (Alt: MS3419-18N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3419-18N
|
Mouser Electronics | Circular MIL Spec Backshells CRMP RING BACKSHELL SHELL SIZE 18 | 0 |
|
$50.9500 / $119.7200 | Order Now |
DISTI #
77976431
|
Verical | Crimp Ring Backshell 180° Cadmium Over Electroless Nickel 18 Shell Size Olive Drab Aluminum RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$37.2179 / $115.1026 | Buy Now |
DISTI #
71050278
|
Verical | Crimp Ring Backshell 180° Cadmium Over Electroless Nickel 18 Shell Size Olive Drab Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$115.1026 / $205.7179 | Buy Now |
DISTI #
GLEMS3419-18N
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
$68.4228 / $266.6105 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$212.4920 / $379.7840 | Buy Now |