Part Details for MS3419-20N by Glenair Inc
Overview of MS3419-20N by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3419-20N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH7448
|
Newark | Connector |Glenair MS3419-20N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.9700 / $224.3300 | Buy Now |
DISTI #
3937-MS3419-20N-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$220.0770 / $393.3100 | Buy Now |
DISTI #
MS3419-20N
|
Avnet Americas | Connector Accessories Crimp Ring Backshell Electroless Nickel Finish Shell Size 20 - Bulk (Alt: MS3419-20N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3419-20N
|
Mouser Electronics | Circular MIL Spec Backshells CRMP RING BACKSHELL SHELL SIZE 20 | 0 |
|
$52.7500 / $123.9800 | Order Now |
DISTI #
71170096
|
Verical | Crimp Ring Backshell 180° Cadmium Over Electroless Nickel 20 Shell Size Olive Drab Aluminum RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$38.5513 / $90.7949 | Buy Now |
DISTI #
77965876
|
Verical | Crimp Ring Backshell 180° Cadmium Over Electroless Nickel 20 Shell Size Olive Drab Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$90.7949 / $213.0385 | Buy Now |
DISTI #
GLEMS3419-20N
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
$70.8562 / $276.0979 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$220.0770 / $393.3070 | Buy Now |