Part Details for MS3419-28C by Glenair Inc
Overview of MS3419-28C by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for MS3419-28C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH7453
|
Newark | Connector |Glenair MS3419-28C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.9800 / $387.8900 | Buy Now |
DISTI #
3937-MS3419-28C-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$380.4920 / $680.0500 | Buy Now |
DISTI #
MS3419-28C
|
Avnet Americas | Connector Accessories Crimp Ring Backshell Cadmium Olive Drab Over Electroless Nickel - Bulk (Alt: MS3419-28C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3419-28C
|
Mouser Electronics | Circular MIL Spec Backshells CRMP RING BACKSHELL SHELL SIZE 28 | 0 |
|
$119.4900 / $214.3700 | Order Now |
DISTI #
71170953
|
Verical | Crimp Ring Backshell 180° 28 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$66.6538 / $156.9872 | Buy Now |
DISTI #
77966849
|
Verical | Crimp Ring Backshell 180° 28 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$156.9872 / $368.3590 | Buy Now |
DISTI #
GLEMS3419-28C
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
$122.5048 / $477.3933 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$380.4920 / $680.0450 | Buy Now |