There are no models available for this part yet.
Overview of MS3419-32C by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3419-32C by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AH7457
|
Newark | Connector |Glenair MS3419-32C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.2500 / $417.5900 | Buy Now | |
DISTI #
3937-MS3419-32C-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$409.6310 / $732.1200 | Buy Now | |
DISTI #
MS3419-32C
|
Avnet Americas | Connector Accessories Crimp Ring Backshell Cadmium Olive Drab Over Electroless Nickel - Bulk (Alt: MS3419-32C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-MS3419-32C
|
Mouser Electronics | Circular MIL Spec Backshells CRMP RING BACKSHELL SHELL SIZE 32 | 0 |
|
$128.6500 / $230.7900 | Order Now | |
DISTI #
71169850
|
Verical | Crimp Ring Backshell 180° 32 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$71.7564 / $309.6923 | Buy Now | |
DISTI #
77966407
|
Verical | Crimp Ring Backshell 180° 32 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$309.6923 / $396.5641 | Buy Now | |
DISTI #
MS3419-32C
|
TTI | Circular MIL Spec Backshells CRMP RING BACKSHELL SHELL SIZE 32 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$141.0400 / $417.5900 | Buy Now | |
DISTI #
GLEMS3419-32C
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
$131.8967 / $513.9472 | Buy Now | |
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$409.6300 / $732.1220 | Buy Now |
CAD Models for MS3419-32C by Glenair Inc
Part Data Attributes for MS3419-32C by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CONNECTOR ACCESSORY
|