Part Details for MS3419-61C by Glenair Inc
Overview of MS3419-61C by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3419-61C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH7464
|
Newark | Connector |Glenair MS3419-61C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.2500 / $250.8600 | Buy Now |
DISTI #
3937-MS3419-61C-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$246.1080 / $439.8200 | Buy Now |
DISTI #
MS3419-61C
|
Avnet Americas | Connector Accessories Crimp Ring Backshell Cadmium Olive Drab Over Electroless Nickel - Bulk (Alt: MS3419-61C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3419-61C
|
Mouser Electronics | Circular MIL Spec Backshells CRMP RING BACKSHELL SHELL SIZE 61 | 0 |
|
$58.9900 / $138.6500 | Order Now |
DISTI #
71170657
|
Verical | Crimp Ring Backshell 180° 61 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$43.1026 / $101.5385 | Buy Now |
DISTI #
77965878
|
Verical | Crimp Ring Backshell 180° 61 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$101.5385 / $238.2308 | Buy Now |
DISTI #
GLEMS3419-61C
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
$79.2365 / $308.7472 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$246.1070 / $439.8150 | Buy Now |