There are no models available for this part yet.
Overview of MS3419-8N by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3419-8N by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AH7467
|
Newark | Connector |Glenair MS3419-8N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.0500 / $195.7000 | Buy Now | |
DISTI #
3937-MS3419-8N-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$191.9690 / $343.1100 | Buy Now | |
DISTI #
MS3419-8N
|
Avnet Americas | Connector Accessories Crimp Ring Backshell Electroless Nickel Finish Shell Size 8 - Bulk (Alt: MS3419-8N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-MS3419-8N
|
Mouser Electronics | Circular MIL Spec Backshells CRMP RING BACKSHELL SHELL SIZE 08 | 0 |
|
$50.8000 / $150.1000 | Order Now | |
DISTI #
20048781
|
Verical | Crimp Ring Backshell 180° 8 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$33.6410 / $57.9744 | Buy Now | |
DISTI #
16747401
|
Verical | Crimp Ring Backshell 180° 8 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$57.9744 / $185.8462 | Buy Now | |
DISTI #
GLEMS3419-8N
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
$61.8197 / $240.8566 | Buy Now | |
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$191.9690 / $343.1070 | Buy Now |