Part Details for MS3420-10A by MISC MIL-AERO
Overview of MS3420-10A by MISC MIL-AERO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for MS3420-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XYMMS3420-10A
|
Heilind Electronics | RUBBER TELESCOPING BUSHING | Americas - 789 in Stock |
|
Buy Now | |
DISTI #
XYMMS3420-10A
|
Interstate Connecting Components | RUBBER TELESCOPING BUSHING | 2368 |
|
Buy Now |