Part Details for MS3420-18A by Amphenol Corporation
Overview of MS3420-18A by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2268A-F | Analog Devices | LTM4630A Demo Board - Dual 18A | |
DC2152A | Analog Devices | LTM4630A Demo Board - Dual 18A | |
LTM4630IY-1A | Analog Devices | 2x 18A or 1x 36A µModule Reg |
Price & Stock for MS3420-18A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3420-18A
|
Avnet Americas | Connector Accessories Bushing For Reduction of Cable Diameter - Bulk (Alt: MS3420-18A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS342018A
|
Avnet Americas | Connector Accessories Bushing For Reduction of Cable Diameter - Bulk (Alt: MS342018A) RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9835 | Buy Now |
DISTI #
654-MS3420-18A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories MS3420-18A RoHS: Not Compliant | 33 |
|
$3.2000 / $5.5300 | Buy Now |
DISTI #
MS3420-18A
|
TTI | Circular MIL Spec Tools, Hardware & Accessories MS3420-18A Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 66 In Stock |
|
$4.1200 / $5.4300 | Buy Now |