Part Details for MS3437A106N by Glenair Inc
Overview of MS3437A106N by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Price & Stock for MS3437A106N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3437A106N
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Backshell Aluminum Electroless Nickel - Bulk (Alt: MS3437A106N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$215.5256 / $972.6750 | Buy Now |
DISTI #
631-MS3437A106N
|
Mouser Electronics | Circular MIL Spec Backshells | 0 |
|
$519.2800 / $864.7100 | Order Now |
DISTI #
GLEMS3437A106N
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MS3437A106N
MS3437A106N CAD Models
MS3437A106N Part Data Attributes
|
MS3437A106N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3437A106N
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 61 |