Part Details for MS3437A127A by Glenair Inc
Overview of MS3437A127A by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Price & Stock for MS3437A127A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3437A127A
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Backshell Aluminum Olive Drab Cadmium Over Nickel - Bulk (Alt: MS3437A127A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$200.2228 / $903.6000 | Buy Now |
DISTI #
631-MS3437A127A
|
Mouser Electronics | Circular MIL Spec Backshells | 0 |
|
$482.4100 / $803.3000 | Order Now |
DISTI #
77967601
|
Verical | EMI/RFI Environmental Backshell 180° 22 Shell Size Olive Drab Cadmium Over Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$753.0000 | Buy Now |
DISTI #
MS3437A127A
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Backshell Aluminum Olive Drab Cadmium Over Nickel - Bulk (Alt: MS3437A127A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$200.2228 / $903.6000 | Buy Now |
DISTI #
GLEMS3437A127A
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
MS3437A127A
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$146.6400 / $668.5900 | Buy Now RFQ |
Part Details for MS3437A127A
MS3437A127A CAD Models
MS3437A127A Part Data Attributes:
|
MS3437A127A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3437A127A
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 22 |