Part Details for MS3437B108A by Glenair Inc
Overview of MS3437B108A by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3437B108A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM3300
|
Newark | Ms3437B108A |Glenair MS3437B108A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$232.9000 / $892.0100 | Buy Now |
DISTI #
MS3437B108A
|
Avnet Americas | Connector Accessories Straight Environmental Backshell Aluminum Olive Drab Cadmium Over Nickel - Bulk (Alt: MS3437B108A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3437B108A
|
Mouser Electronics | Circular MIL Spec Backshells | 0 |
|
$558.0600 / $929.2900 | Order Now |
DISTI #
71170085
|
Verical | Environmental Backshell 180° 61 Shell Size Olive Drab Cadmium Over Nickel Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$167.9487 / $893.4359 | Buy Now |
DISTI #
GLEMS3437B108A
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
JRH Electronics | 0 |
|
$30.5692 / $39.4307 | Buy Now |
Part Details for MS3437B108A
MS3437B108A CAD Models
MS3437B108A Part Data Attributes
|
MS3437B108A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3437B108A
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 61 |