Part Details for MS3437B118C by Glenair Inc
Overview of MS3437B118C by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3437B118C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH7874
|
Newark | Connector |Glenair MS3437B118C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.7900 / $569.8700 | Buy Now |
DISTI #
3937-MS3437B118C-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$599.9690 / $999.1100 | Buy Now |
DISTI #
MS3437B118C
|
Avnet Americas | Connector Accessories Straight Environmental Backshell Aluminum Olive Drab Cadmium - Bulk (Alt: MS3437B118C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3437B118C
|
Mouser Electronics | Circular MIL Spec Backshells 51+ start 3 wks AOC | 0 |
|
$148.3400 / $457.9400 | Order Now |
DISTI #
20059665
|
Verical | Shrink Boot Adapters 180° 16 Shell Size Olive Drab Cadmium RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$101.7308 / $141.2949 | Buy Now |
DISTI #
16767251
|
Verical | Shrink Boot Adapters 180° 16 Shell Size Olive Drab Cadmium RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$141.2949 / $541.1795 | Buy Now |
DISTI #
GLEMS3437B118C
|
Interstate Connecting Components | ENVIRONMENTAL ADAPTER | 0 |
|
$150.6668 / $701.3686 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$599.9690 / $999.1070 | Buy Now |
Part Details for MS3437B118C
MS3437B118C CAD Models
MS3437B118C Part Data Attributes
|
MS3437B118C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3437B118C
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 16 |