Part Details for MS3437B130A by Glenair Inc
Overview of MS3437B130A by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3437B130A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH7908
|
Newark | Connector |Glenair MS3437B130A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.9300 / $604.8600 | Buy Now |
DISTI #
3937-MS3437B130A-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$636.8310 / $1,060.4500 | Buy Now |
DISTI #
MS3437B130A
|
Avnet Americas | Connector Accessories Straight Environmental Backshell Aluminum Olive Drab Cadmium Over Nickel - Bulk (Alt: MS3437B130A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3437B130A
|
Mouser Electronics | Circular MIL Spec Backshells 51+ start 3 wks AOC | 0 |
|
$157.4600 / $504.7200 | Order Now |
DISTI #
20068724
|
Verical | Environmental Backshell 180° 24 Shell Size Olive Drab Cadmium Over Nickel RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$107.9872 / $149.9744 | Buy Now |
DISTI #
16773399
|
Verical | Environmental Backshell 180° 24 Shell Size Olive Drab Cadmium Over Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$149.9744 / $574.4103 | Buy Now |
DISTI #
GLEMS3437B130A
|
Interstate Connecting Components | ENVIRONMENTAL ADAPTER | 0 |
|
$159.9220 / $744.4358 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 4 |
|
$413.9400 / $689.2900 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 4 |
|
$636.8300 / $1,060.4500 | Buy Now |
Part Details for MS3437B130A
MS3437B130A CAD Models
MS3437B130A Part Data Attributes
|
MS3437B130A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3437B130A
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |