Part Details for MS3437B132C by Glenair Inc
Overview of MS3437B132C by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3437B132C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH7912
|
Newark | Connector |Glenair MS3437B132C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$231.8000 / $887.7900 | Buy Now |
DISTI #
3937-MS3437B132C-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
218 In Stock |
|
$1,349.3400 | Buy Now |
DISTI #
MS3437B132C
|
Avnet Americas | ADAPTER - Bulk (Alt: MS3437B132C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$218.5808 / $986.4300 | Buy Now |
DISTI #
631-MS3437B132C
|
Mouser Electronics | Circular MIL Spec Backshells 51+ start 3 wks AOC | 0 |
|
$526.6100 | Order Now |
DISTI #
77983110
|
Verical | Shrink Boot Adapters 180° 36 Shell Size Olive Drab Cadmium RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$214.6250 | Buy Now |
DISTI #
77964661
|
Verical | Shrink Boot Adapters 180° 36 Shell Size Olive Drab Cadmium RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$220.1282 / $843.1026 | Buy Now |
DISTI #
MS3437B132C
|
Avnet Americas | ADAPTER - Bulk (Alt: MS3437B132C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$218.5808 / $986.4300 | Buy Now |
DISTI #
GLEMS3437B132C
|
Interstate Connecting Components | ENVIRONMENTAL ADAPTER | 2 |
|
$234.7291 / $1,092.6610 | Buy Now |