Part Details for MS3437B60A by Glenair Inc
Overview of MS3437B60A by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3437B60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH8093
|
Newark | Connector |Glenair MS3437B60A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.1900 / $651.8100 | Buy Now |
DISTI #
3937-MS3437B60A-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$990.6700 | Buy Now |
DISTI #
MS3437B60A
|
Avnet Americas | Connector Accessories Straight Environmental Backshell Aluminum Olive Drab Cadmium Over Nickel - Bulk (Alt: MS3437B60A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$160.4784 / $724.2300 | Buy Now |
DISTI #
631-MS3437B60A
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3wks | 0 |
|
$267.2800 / $386.6300 | Order Now |
DISTI #
71169237
|
Verical | Environmental Backshell 180° 28 Shell Size Olive Drab Cadmium Over Nickel RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$362.4250 | Buy Now |
DISTI #
77966404
|
Verical | Environmental Backshell 180° 28 Shell Size Olive Drab Cadmium Over Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$371.7179 / $619.0000 | Buy Now |
DISTI #
GLEMS3437B60A
|
Interstate Connecting Components | ENVIRONMENTAL ADAPTER | 0 |
|
$172.3352 / $802.2240 | Buy Now |
Part Details for MS3437B60A
MS3437B60A CAD Models
MS3437B60A Part Data Attributes
|
MS3437B60A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3437B60A
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 28 |