Part Details for MS3437B70N by Glenair Inc
Overview of MS3437B70N by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3437B70N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH8121
|
Newark | Connector |Glenair MS3437B70N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$211.9700 / $811.8400 | Buy Now |
DISTI #
3937-MS3437B70N-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,233.9500 | Buy Now |
DISTI #
MS3437B70N
|
Avnet Americas | Connector Accessories Straight Environmental Backshell Aluminum Electroless Nickel - Bulk (Alt: MS3437B70N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3437B70N
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3wks | 0 |
|
$481.5700 | Order Now |
DISTI #
77976722
|
Verical | Environmental Backshell 180° 32 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$144.9359 / $462.9872 | Buy Now |
DISTI #
71051714
|
Verical | Environmental Backshell 180° 32 Shell Size Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$462.9872 / $770.9744 | Buy Now |
DISTI #
GLEMS3437B70N
|
Interstate Connecting Components | ENVIRONMENTAL ADAPTER | 0 |
|
$214.6465 / $999.1828 | Buy Now |
Part Details for MS3437B70N
MS3437B70N CAD Models
MS3437B70N Part Data Attributes
|
MS3437B70N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3437B70N
Glenair Inc
CONNECTOR ACCESSORY
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 32 |