Part Details for MS3437C116C by Glenair Inc
Overview of MS3437C116C by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3437C116C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH8214
|
Newark | Connector |Glenair MS3437C116C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.3700 / $560.6100 | Buy Now |
DISTI #
3937-MS3437C116C-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$590.2310 / $982.8600 | Buy Now |
DISTI #
MS3437C116C
|
Avnet Americas | Connector Accessories Straight EMI/RFI Non-Environmental Backshell Olive Drab Cadmium - Bulk (Alt: MS3437C116C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3437C116C
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 wks AOC | 0 |
|
$145.9300 / $450.5000 | Order Now |
DISTI #
71169140
|
Verical | Shrink Boot Adapters 180° 14 Shell Size Olive Drab Cadmium Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$100.0897 / $221.0256 | Buy Now |
DISTI #
77966416
|
Verical | Shrink Boot Adapters 180° 14 Shell Size Olive Drab Cadmium Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$221.0256 / $532.3846 | Buy Now |
DISTI #
GLEMS3437C116C
|
Interstate Connecting Components | EMI NON-ENV ADAPTER | 0 |
|
$148.2197 / $689.9705 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$590.2300 / $982.8610 | Buy Now |