Part Details for MS3437C28C by Glenair Inc
Overview of MS3437C28C by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3437C28C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH8332
|
Newark | Connector |Glenair MS3437C28C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.6800 / $580.9000 | Buy Now |
DISTI #
3937-MS3437C28C-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$882.9200 | Buy Now |
DISTI #
MS3437C28C
|
Avnet Americas | Connector Accessories Straight EMI/RFI Non-Environmental Backshell Olive Drab Cadmium - Bulk (Alt: MS3437C28C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$143.0182 / $645.4350 | Buy Now |
DISTI #
631-MS3437C28C
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 wks AOC | 0 |
|
$149.8100 / $344.5700 | Order Now |
DISTI #
GLEMS3437C28C
|
Heilind Electronics | EMI NON-ENV ADAPTER | Americas - 1 in Stock |
|
$153.5924 / $714.9435 | Buy Now |
DISTI #
MS3437C28C
|
Avnet Americas | Connector Accessories Straight EMI/RFI Non-Environmental Backshell Olive Drab Cadmium - Bulk (Alt: MS3437C28C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$143.0182 / $645.4350 | Buy Now |
DISTI #
GLEMS3437C28C
|
Interstate Connecting Components | EMI NON-ENV ADAPTER | 1 |
|
$153.5924 / $714.9435 | Buy Now |