Part Details for MS3437C79C by Glenair Inc
Overview of MS3437C79C by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3437C79C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH8470
|
Newark | Connector |Glenair MS3437C79C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$250.1700 / $958.1500 | Buy Now |
DISTI #
3937-MS3437C79C-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,456.2900 | Buy Now |
DISTI #
MS3437C79C
|
Avnet Americas | Connector Accessories Straight EMI/RFI Non-Environmental Backshell Olive Drab Cadmium - Bulk (Alt: MS3437C79C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$235.9070 / $1,064.6100 | Buy Now |
DISTI #
631-MS3437C79C
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks | 0 |
|
$568.3500 | Order Now |
DISTI #
71170494
|
Verical | EMI/RFI Non-Environmental Backshell 180° 40 Shell Size Olive Drab Cadmium Aluminum Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$532.7625 | Buy Now |
DISTI #
77966071
|
Verical | EMI/RFI Non-Environmental Backshell 180° 40 Shell Size Olive Drab Cadmium Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$546.4231 / $909.9231 | Buy Now |
DISTI #
GLEMS3437C79C
|
Interstate Connecting Components | EMI NON-ENV ADAPTER | 0 |
|
$253.3352 / $1,179.2603 | Buy Now |