Part Details for MS3437C87A by Glenair Inc
Overview of MS3437C87A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3437C87A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH8481
|
Newark | Connector |Glenair MS3437C87A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$275.5800 / $1,055.4500 | Buy Now |
DISTI #
3937-MS3437C87A-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$1,111.2150 / $1,850.4300 | Buy Now |
DISTI #
MS3437C87A
|
Avnet Americas | Connector Accessories Straight EMI/RFI Non-Environmental Backshell Olive Drab Cadmium Over Nickel - Bulk (Alt: MS3437C87A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS3437C87A
|
Mouser Electronics | Circular MIL Spec Backshells 6+ start 3 wks | 0 |
|
$848.2300 | Order Now |
DISTI #
77979573
|
Verical | EMI/RFI Non-Environmental Backshell 180° 44 Shell Size Olive Drab Cadmium Over Nickel Aluminum Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$188.4231 / $840.0641 | Buy Now |
DISTI #
77965946
|
Verical | EMI/RFI Non-Environmental Backshell 180° 44 Shell Size Olive Drab Cadmium Over Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$840.0641 / $1,002.3205 | Buy Now |
DISTI #
GLEMS3437C87A
|
Interstate Connecting Components | EMI NON-ENV ADAPTER | 0 |
|
$279.0638 / $1,299.0074 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 0 |
|
$1,111.2100 / $1,850.4300 | Buy Now |