Part Details for MS3450KS28-9PX by Conesys
Overview of MS3450KS28-9PX by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3450KS28-9PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3450KS28-9PX-ND
|
DigiKey | AE5 12C 6#16, 6#12 PIN RECP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
34 In Stock |
|
$170.8364 / $208.8000 | Buy Now |
DISTI #
AERMS3450KS28-9PX
|
Heilind Electronics | Wall Mt. Receptacle Stainless Psvt | Americas - 1 in Stock |
|
$95.7276 / $105.3676 | Buy Now |
DISTI #
AERMS3450KS28-9PX
|
Interstate Connecting Components | Wall Mt. Receptacle Stainless Psvt | 1 |
|
$95.7276 / $105.3676 | Buy Now |
|
Powell Electronics | Wall Mount Receptacle Min Qty: 1 | 34 |
|
$93.9600 / $114.8400 | Buy Now |