There are no models available for this part yet.
Overview of MS3450KT16-10PY by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVC10PY8 | Renesas Electronics Corporation | TRIPLE 3 INPUT POS NAND G | |
74ALVC10PY | Renesas Electronics Corporation | TRIPLE 3 INPUT POS NAND G |
Price & Stock for MS3450KT16-10PY by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3450KT16-10PY
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: MS3450KT16-10PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for MS3450KT16-10PY by ITT Interconnect Solutions
Part Data Attributes for MS3450KT16-10PY by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
3
|
Contact Sizes
|
12
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
270
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT/FIRE/FLUID/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Polarization
|
Y
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
16
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
3
|
Alternate Parts for MS3450KT16-10PY
This table gives cross-reference parts and alternative options found for MS3450KT16-10PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3450KT16-10PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACC00A16-10PY(072) | MIL Series Connector | Amphenol Corporation | MS3450KT16-10PY vs ACC00A16-10PY(072) |
ACC00F16-10PY(B30) | MIL Series Connector | Amphenol Corporation | MS3450KT16-10PY vs ACC00F16-10PY(B30) |
ACCL00AF16-10PY(116) | MIL Series Connector | Amphenol Corporation | MS3450KT16-10PY vs ACCL00AF16-10PY(116) |
ACCL00F16-10PY(116) | MIL Series Connector | Amphenol Corporation | MS3450KT16-10PY vs ACCL00F16-10PY(116) |
ACC00AF16-10PY(B30) | MIL Series Connector | Amphenol Corporation | MS3450KT16-10PY vs ACC00AF16-10PY(B30) |
ACCL00PGA16-10PY(025) | MIL Series Connector | Amphenol Corporation | MS3450KT16-10PY vs ACCL00PGA16-10PY(025) |
ACC00PGA16-10PY(023) | MIL Series Connector | Amphenol Corporation | MS3450KT16-10PY vs ACC00PGA16-10PY(023) |
AE550LS16-10PY | MIL Series Connector, 3 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS3450KT16-10PY vs AE550LS16-10PY |
ACC00F16-10PY(G96) | MIL Series Connector | Amphenol Corporation | MS3450KT16-10PY vs ACC00F16-10PY(G96) |
AE550KS16-10PY | MIL Series Connector, 3 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS3450KT16-10PY vs AE550KS16-10PY |