MS3456KT16-11S
Description: CONNECTOR, 2 CONTACT(S), STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG

Overview of MS3456KT16-11S by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MS3456KT16-11S by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS3456KT16-11S by TE Connectivity

MS3456KT16-11S
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Additional Feature
MATRIX, FIREWALL, COMPATIBLE CONTACTS:M39029/30-219
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT RESISTANT; FLAME RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
CADMIUM PLATED
Shell Material
STEEL
Shell Size
16
Total Number of Contacts
2
Want to compare parts?
  1. MS3456KT16-11S
    TE Connectivity
    CONNECTOR, 2 CONTACT(S), STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG
    VS

Alternate Parts for MS3456KT16-11S

This table gives cross-reference parts and alternative options found for MS3456KT16-11S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3456KT16-11S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS3456KT16-11S MIL Series Connector, 2 Contact(s), Carbon Steel, Female, Crimp Terminal, Plug, Aero-Electric Connector Inc MS3456KT16-11S vs MS3456KT16-11S
MS3456KT16-11S 2 CONTACT(S), STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS3456KT16-11S vs MS3456KT16-11S
AE556KT16-11S MIL Series Connector, 2 Contact(s), Carbon Steel, Female, Crimp Terminal, Plug Aero-Electric Connector Inc MS3456KT16-11S vs AE556KT16-11S
MS3456KT16-11S MIL Series Connector, Amphenol Corporation MS3456KT16-11S vs MS3456KT16-11S

Related Parts for MS3456KT16-11S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3456KT16-11S by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3456KT16-11S by TE Connectivity

Select Manufacturer
Which Manufacturer of MS3456KT16-11S would you like to use for your alert(s)?
  • Please alert me when MS3456KT16-11S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3456KT16-11S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3456KT16-11S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3456KT16-11S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3456KT16-11S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3456KT16-11S by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: