Part Details for MS3456W24-10S by Amphenol Aerospace
Overview of MS3456W24-10S by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for MS3456W24-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H3345
|
Newark | Circular Connector, Plug, 7 Position, Cable, Military Specification:Mil-Dtl-5015 Series, Product Range:Ms3456 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:7Contacts, Circular Contact Type:Crimp Socket Rohs Compliant: No |Amphenol Aerospace MS3456W24-10S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$315.4300 / $353.0800 | Buy Now |
DISTI #
AMS3456W24-10S-ND
|
DigiKey | CONN PLUG FMALE 7POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
10 In Stock |
|
$168.9718 / $320.5500 | Buy Now |
DISTI #
71885617
|
RS | Connector,5015 series, size-24,plug, | Amphenol Aerospace MS3456W24-10S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$312.0600 / $342.9300 | RFQ |
DISTI #
MS3456W24-10S
|
PEI Genesis | 5015 RR 7#8 SKT PLUG | 0 |
|
Buy Now |