Part Details for MS3459KS28-9P by Conesys
Overview of MS3459KS28-9P by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3459KS28-9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3459KS28-9P-ND
|
DigiKey | AE5 12C 6#16, 6#12 PIN PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
34 In Stock |
|
$334.9500 | Buy Now |
DISTI #
MS3459KS28-9P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: MS3459KS28-9P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERMS3459KS28-9P
|
Heilind Electronics | Plug Self-Lock Stainless Psvt | Americas - 3 in Stock |
|
$112.2705 / $128.5596 | Buy Now |
DISTI #
AERMS3459KS28-9P
|
Interstate Connecting Components | Plug Self-Lock Stainless Psvt | 9 |
|
$112.2720 / $128.5615 | Buy Now |
|
Powell Electronics | Self Locking Plug Min Qty: 50 | 34 |
|
$184.2200 | Buy Now |