There are no models available for this part yet.
Overview of MS3474W12-8PX-LC by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MS3474W12-8PX-LC by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AK3556
|
Newark | Ae7 8C 8#20 Pin Recp |Aero Electric/conesys MS3474W12-8PX-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 191 |
|
$71.8200 / $82.6500 | Buy Now | |
DISTI #
2403-MS3474W12-8PX-LC-ND
|
DigiKey | CONN RCPT HSG MALE 8POS PNL MNT Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
191 In Stock |
|
$33.9500 / $56.5800 | Buy Now |