There are no models available for this part yet.
Overview of MS3476L14-19P by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51767-11900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit | |
10034908-003LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. | |
10034908-001 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. |
Price & Stock for MS3476L14-19P by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK8279
|
Newark | Circularms Connector Mb19C 19#20 Straight Plugpin |Amphenol Aerospace MS3476L14-19P RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$54.6300 / $68.9600 | Buy Now | |
DISTI #
19X1049
|
Newark | Circular Conn, Plug, 19Pos, Crimp, Military Specification:Mil-Dtl-26482 Series Ii, Product Range:Ms3476 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: Yes |Amphenol Aerospace MS3476L14-19P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$54.6300 / $68.9600 | Buy Now | |
DISTI #
1178-MS3476L14-19P-ND
|
DigiKey | MATRIX 26482 II Min Qty: 1 Lead time: 18 Weeks Container: Box |
21 In Stock |
|
$52.9220 / $85.8900 | Buy Now | |
DISTI #
70144011
|
RS | Connector PLUG 19POS INLINE PIN | Amphenol Aerospace MS3476L14-19P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$43.3400 / $72.2300 | RFQ | |
DISTI #
AANMS3476L14-19P
|
Heilind Electronics | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
83 Partner Stock |
|
$35.8300 / $49.3100 | Buy Now | ||
DISTI #
AANMS3476L14-19P
|
Interstate Connecting Components | MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors and rear hardware is not supplied allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide fl | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant |
83 Partner Stock |
|
$35.8300 / $49.3100 | Buy Now |
CAD Models for MS3476L14-19P by Amphenol Aerospace
Related Parts for MS3476L14-19P
-
MS3476L14-19SMilitary Circular Connectors
-
MS3181-14CAMilitary Connector Accessories
-
205212-1D Type Connectors
-
STPS5L60SRectifier Diodes
-
VLA502-01Other Analog ICs
-
TPS40060PWPRSwitching Regulator or Controllers
-
MC33077DR2GOperational Amplifiers
-
XC7A35T-2FGG484IField Programmable Gate Arrays
-
43020-0400Power Connectors