Part Details for MS3V-T1R 32.768KHZ 9PF +/-20PPM TA QC by Micro Crystal AG
Overview of MS3V-T1R 32.768KHZ 9PF +/-20PPM TA QC by Micro Crystal AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF3140TDD1 | Texas Instruments | 20ppm/°C Max, 100µA Series Voltage Reference 0- 0 to 70 | |
REF3140TDD2 | Texas Instruments | 20ppm/°C Max, 100µA Series Voltage Reference 0- 0 to 70 | |
REF3112AIDBZTG4 | Texas Instruments | 20ppm/°C Max, 100µA, SOT23-3 Series Voltage Reference 3-SOT-23 -40 to 125 |
Price & Stock for MS3V-T1R 32.768KHZ 9PF +/-20PPM TA QC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70417689
|
RS | Tuning Fork Crystal SMD 32.768kHz 1.4x6.7mm | Micro Crystal MS3V-T1R 32.768KHZ 9PF +/-20PPM TA QC RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 | RFQ |