There are no models available for this part yet.
Overview of MS4-EE-1/4-10V24 by Festo
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for MS4-EE-1/4-10V24 by Festo
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AH1009
|
Newark | Shut Off Valve, G1/4, 10Bar Rohs Compliant: Yes |Festo MS4-EE-1/4-10V24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.5400 / $216.7100 | Buy Now | |
DISTI #
2171-MS4-EE-1/4-10V24-ND
|
DigiKey | ON-OFF VALVE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$171.1900 | Buy Now | |
DISTI #
MS4-EE-1/4-10V24
|
TME | On-off valve, 4÷10bar, 3/2 NC monostable, NBR caoutchouc, 1.8W Min Qty: 1 | 0 |
|
$146.3100 / $156.7700 | RFQ |