Part Details for MS4-EE-1/8-10V24 (ALTERNATE: 542580) by Festo
Overview of MS4-EE-1/8-10V24 (ALTERNATE: 542580) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS4-EE-1/8-10V24 (ALTERNATE: 542580)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71159263
|
RS | Valve, On/Off, 24VDC, 10 bar, G1/8, sz 4, flow L to R | Festo MS4-EE-1/8-10V24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$174.6200 | RFQ |