Part Details for MS4102D/AA by Amphenol Positronic
Overview of MS4102D/AA by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS4102D/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7761
|
Newark | D Sub Contact, Pin, Solder, For Use With:Positronic Cbd, Cbc, Cbdd, Cbcd, Scbm, Scbc, Scbcd, Scbdd Series D-Sub Housings, Contact Gender:Pin, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:- Rohs Compliant: Yes |Positronic MS4102D/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$10.3700 | Buy Now |
DISTI #
31AK5194
|
Newark | D Sub Contact, Pin, Solder Rohs Compliant: Yes |Positronic MS4102D/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0600 / $19.8200 | Buy Now |
DISTI #
4306-MS4102D/AA-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
58 In Stock |
|
$7.8583 / $13.0000 | Buy Now |
DISTI #
276-MS4102D/AA
|
Mouser Electronics | D-Sub Contacts CONTACT RoHS: Compliant | 181 |
|
$7.8500 / $12.7400 | Buy Now |
DISTI #
POSMS4102D/AA
|
Heilind Electronics | Contacts - Multi-purpose Pin (Male) | Americas - 75 in Stock |
|
$8.6589 / $28.7183 | Buy Now |
DISTI #
MS4102D/AA
|
TTI | D-Sub Contacts CONTACT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 166 In Stock |
|
$9.0500 | Buy Now |
DISTI #
POSMS4102D/AA
|
Interstate Connecting Components | Contacts - Multi-purpose Pin (Male) | 135 |
|
$8.6589 / $28.7183 | Buy Now |
|
Powell Electronics | Pin Contact Min Qty: 1 | 10 |
|
$8.3100 / $13.5500 | Buy Now |