Part Details for MS412FE-FL26E by Seiko Instruments Inc
Overview of MS412FE-FL26E by Seiko Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS412FE-FL26E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
728-1053-ND
|
DigiKey | BATTERY LITH 3V 1MAH COIN 4.8MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
8144 In Stock |
|
$1.0302 / $1.9100 | Buy Now |
DISTI #
628-MS412FE-FL26E
|
Mouser Electronics | Coin Cell Battery Recharge Battery/Tab RTC/SRAM Backup | 2350 |
|
$0.9540 / $1.9100 | Buy Now |
|
Bristol Electronics | 552 |
|
RFQ |